Molex 39534 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 39534-0512
- RS Stock No.:
- 684-146
- Mfr. Part No.:
- 39534-0512
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
€237.38
(exc. VAT)
€291.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.38 | €9.495 |
*price indicative
- RS Stock No.:
- 684-146
- Mfr. Part No.:
- 39534-0512
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH, RoHS | |
| Series | 39534 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH, RoHS | ||
Series 39534 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle pluggable connector offers a reliable and efficient solution for wire-to-board applications. Designed for optimal performance, this 5.08mm pitch horizontal plug features retention screws for enhanced stability and is gold plated to ensure superior conductivity. With a maximum current rating of 18.0A and a voltage capacity of 300V, this product is built to handle demanding electrical environments. The robust black resin construction not only enhances durability but also provides a sleek appearance. This connector is compatible with various 5.08mm pitch headers, making it a versatile choice for diverse applications in terminal blocks and barrier strips.
Polarized design ensures correct orientation during mating for improved connectivity
Locking mechanism secures mating parts, enhancing reliability in applications
Accommodates a wide range of wire sizes from 12 to 26 AWG, offering versatility in wiring options
Meets industry compliance standards, ensuring quality and safety in use
Related links
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0002
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013790000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780050000
