Phoenix Contact COMBICON DFK-PC Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1727702
- RS Stock No.:
- 854-9837
- Mfr. Part No.:
- 1727702
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€65.27
(exc. VAT)
€80.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €6.527 | €65.27 |
*price indicative
- RS Stock No.:
- 854-9837
- Mfr. Part No.:
- 1727702
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 800V | |
| Depth | 21.1mm | |
| Width | 57.48mm | |
| Length | 41.65mm | |
| Series | COMBICON DFK-PC | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 800V | ||
Depth 21.1mm | ||
Width 57.48mm | ||
Length 41.65mm | ||
Series COMBICON DFK-PC | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.9 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1716823
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804807
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804797
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804852
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1840638
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703632
