Phoenix Contact DFK Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1716593
- RS Stock No.:
- 522-292
- Mfr. Part No.:
- 1716593
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€409.49
(exc. VAT)
€503.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.49 | €40.949 |
*price indicative
- RS Stock No.:
- 522-292
- Mfr. Part No.:
- 1716593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Series DFK | ||
The Phoenix Contact feed-through plug is designed for reliable electrical connections in a compact format. The connector facilitates the seamless integration of multiple circuits, making it a versatile choice for a diverse range of applications. Its robust construction ensures longevity while maintaining exceptional performance, even under demanding conditions. With features tailored for ease of use and effective conductivity, this product guarantees a trusted solution for both industrial and commercial environments. The feature-rich design, including options for both rigid and flexible conductor connection, reflects the commitment to quality and innovation found in the DFK-PC 5/-ST series.
Ideal for connecting multiple conductors securely
Offers a straightforward screw connection method
Construction ensures low temperature rise during operation
Capable of accommodating various conductor types and sizes
Designed for easy integration into existing systems
Ensures high resistance against contact wear with minimal contact resistance
Available in a packing unit designed for bulk procurement
Recognized for its compliance with international safety and environmental standards
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716700
- Phoenix Contact DFK-PC 5/11-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727786
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716687
- Phoenix Contact DFK-PC 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727676
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716661
- Phoenix Contact DFK-PC 5/11-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716153
- Phoenix Contact DFK-PC 4/11-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861248
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716577
