Phoenix Contact, 7.62mm Pitch, DFK, 7 Way, , Pluggable Terminal Block, Feed Through Plug, Screw, Screw Termination,
- RS Stock No.:
- 522-293
- Mfr. Part No.:
- 1716661
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,497.52
(exc. VAT)
€1,841.95
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,497.52 | €149.752 |
*price indicative
- RS Stock No.:
- 522-293
- Mfr. Part No.:
- 1716661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Series | DFK | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Series DFK | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is designed for seamless and secure electrical connectivity in various applications. With its robust construction and adherence to international standards, this product ensures reliability and efficiency in both commercial and industrial environments. The well-engineered design features a nominal cross-section of 6 mm², allowing for a nominal current capacity of 32 A, making it suitable for demanding tasks. Its compact dimensions guarantee a reliable fit in diverse applications, while the use of high-quality materials ensures durability and a long service life. This connector exemplifies excellence in functionality and compliance, making it an essential choice for professionals seeking dependable connectivity solutions.
Engineered for a nominal current of 32 A for dependable performance
Screw connection method optimises electrical contact integrity
Green housing colour ensures visibility and easy identification
Manufactured from WEEE/RoHS-compliant materials for environmental safety
Tested to meet stringent electrical and mechanical performance criteria
Insertable in various orientations, enhancing installation flexibility
Features a shroud designed for optimal EMC shielding and connection reliability
Screw connection method optimises electrical contact integrity
Green housing colour ensures visibility and easy identification
Manufactured from WEEE/RoHS-compliant materials for environmental safety
Tested to meet stringent electrical and mechanical performance criteria
Insertable in various orientations, enhancing installation flexibility
Features a shroud designed for optimal EMC shielding and connection reliability
Related links
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
