Phoenix Contact DFK Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1716687

Subtotal (1 pack of 10 units)*

€349.74

(exc. VAT)

€430.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€349.74€34.974

*price indicative

RS Stock No.:
521-963
Mfr. Part No.:
1716687
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact feed-through connector exemplifies engineering excellence, specifically tailored for applications requiring reliability and efficiency. Crafted from high-quality components, it ensures superior performance under various environmental conditions. With an array of innovative features, this connector facilitates seamless integration into diverse systems, providing both practical and aesthetic benefits. Its compact design is strategically developed for optimal space utilisation, ensuring ease of installation while maintaining robust connectivity. Users can trust in its durable construction, designed to withstand the rigours of industrial environments. By incorporating advanced technologies, the feed-through connector guarantees enhanced electrical performance, making it a dependable choice for professionals seeking a trustworthy connection solution.

Well-known connection principle allows for worldwide versatility

Screw locking mechanism provides secure and stable connections

Tool-free snap-in locking facilitates quick and easy installation

Low contact resistance contributes to reduced energy loss

Screw flange mounting ensures a secure fit in various applications

Designed for compatibility with both solid and flexible conductors

Highly resistant to environmental factors, ensuring long-term reliability

Outfitted with a shroud for professional EMC shield connection

Related links