TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1-284506-6
- RS Stock No.:
- 526-373
- Distrelec Article No.:
- 304-57-983
- Mfr. Part No.:
- 1-284506-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€254.44
(exc. VAT)
€312.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.44 | €16.963 |
*price indicative
- RS Stock No.:
- 526-373
- Distrelec Article No.:
- 304-57-983
- Mfr. Part No.:
- 1-284506-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is expertly crafted for seamless wire-to-board connections, highlighting its reliability in diverse electrical applications. Its notable 3.5 mm centreline and single-row design ensures optimal space utilisation on your PCB. Tailored for superior performance, it boasts a 180° wire entry angle, facilitating easier and faster installation. Rated for an operating voltage of 300 VAC, this terminal block is compatible with a range of wire sizes, making it an ideal choice for both prototyping and production environments. With robust mechanical and electrical characteristics, this connector is designed to withstand harsh conditions, ensuring longevity in demanding scenarios.
Engineered for efficient wire protection and connectivity
Side stackable configuration allows for compact assembly
Designed to accommodate a variety of wire sizes from 30 to 14 AWG
Robust operating temperature range ensures reliable performance in extreme conditions
Low halogen materials make it an environmentally responsible choice
Includes compatibility with various associated parts, enhancing versatility in applications
Effective for power and signal circuit applications, making it a dual-purpose solution
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342071-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-7
