Molex Pluggable Terminal Block, 395100002
- RS Stock No.:
- 534-576
- Distrelec Article No.:
- 304-24-991
- Mfr. Part No.:
- 395100002
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.62
(exc. VAT)
€0.76
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.62 |
| 10 + | €0.61 |
*price indicative
- RS Stock No.:
- 534-576
- Distrelec Article No.:
- 304-24-991
- Mfr. Part No.:
- 395100002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex Pluggable Terminal Block, 395200004
- Molex Pluggable Terminal Block, 395000007
- Molex Pluggable Terminal Block, 395000009
- Molex Pluggable Terminal Block, 395100003
- Molex Pluggable Terminal Block, 395040002
- Molex Pluggable Terminal Block, 395332002
- Molex Pluggable Terminal Block, 395332004
- Molex Pluggable Terminal Block, 395332003
