Phoenix Contact 5/..-STF-LR, DFK-MSTB 2 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1861771
- RS Stock No.:
- 554-883
- Mfr. Part No.:
- 1861771
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,445.20
(exc. VAT)
€1,777.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,445.20 | €14.452 |
*price indicative
- RS Stock No.:
- 554-883
- Mfr. Part No.:
- 1861771
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF-LR, DFK-MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF-LR, DFK-MSTB 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for excellent performance in compact spaces. With its unique push-in spring connection technology, it optimises cabling efficiency and significantly reduces installation time, making it ideal for DIN-rail-mountable devices. This connector features a stackable design complemented by its 5.08 mm pitch, facilitating a robust connection in diverse applications. Designed for reliability, it can handle nominal currents up to 12 A and voltages of 320 V, ensuring safe and effective communication between electronic circuits. Additionally, the intuitive locking mechanism enhances user experience by ensuring secure connections while allowing for easy release, providing both peace of mind and flexibility for engineers.
The connector promotes straightforward installation with tool free push in connectivity
An orthogonal conductor connection simplifies complex cabling tasks
The contrasting colour actuating button enables easy identification and operation
Designed to be compatible with the COMBICON MSTB 25 range offering versatility
The locking and release mechanism ensures firm connections without compromising ease of use
Manufactured from high quality materials ensuring long lasting performance and reliability
The compact form factor allows for efficient use of space within electronic assemblies
It withstands harsh environmental conditions maintaining functionality across a wide temperature range
Related links
- Phoenix Contact 5/..-GF 10-Contact 1 Row, 0710109
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707361
- Phoenix Contact 5/..-GF 15-Contact 1 Row, 0710154
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710170
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
- Phoenix Contact 5/..-G 8-Contact 1 Row, 0707060
