Phoenix Contact 5/..-GF, DFK-MSTB 2 Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 0710154
- RS Stock No.:
- 565-789
- Mfr. Part No.:
- 0710154
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€893.92
(exc. VAT)
€1,099.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €893.92 | €17.878 |
*price indicative
- RS Stock No.:
- 565-789
- Mfr. Part No.:
- 0710154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 95mm | |
| Depth | 29.5mm | |
| Series | 5/..-GF, DFK-MSTB 2 | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Width 95mm | ||
Depth 29.5mm | ||
Series 5/..-GF, DFK-MSTB 2 | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header is an essential component designed for flexible device integration. This product boasts a robust construction coupled with innovative design, making it suitable for a variety of equipment. With multiple connection options, it maintains a reliable performance under demanding operational conditions. Its compact size allows for efficient space utilisation, while the reliable locking mechanism guarantees a stable connection. This feed-through header not only meets stringent safety standards but also offers the versatility needed for diverse applications in modern technological environments.
Optimised for direct mounting, ensuring a straightforward installation process
Offers a screw locking mechanism for enhanced stability and reliability
Accommodates a range of connection technologies, providing design flexibility
Compliance with WEEE and RoHS standards guarantees eco-friendliness
Designed for use in high-temperature environments, suitable for a range of operational scenarios
Constructed with durable materials to ensure longevity and consistent performance
Allows for ease of access for maintenance, enhancing overall user convenience
Provides superior mechanical stability to withstand harsh conditions
Related links
- Phoenix Contact 5/..-GF 10-Contact 1 Row, 0710109
- Phoenix Contact 5/..-GF 6-Contact 1 Row, 0710060
- Phoenix Contact 5/..-GF 7-Contact 1 Row, 0710073
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707361
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
