Phoenix Contact PC 6/ 5-STF Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1913604
- RS Stock No.:
- 554-907
- Mfr. Part No.:
- 1913604
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-907
- Mfr. Part No.:
- 1913604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/ 5-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/ 5-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to elevate connectivity solutions in various applications. This component stands out with its innovative design, allowing for a robust connection while maintaining a compact footprint. Its engineered for efficiency, capable of withstanding demanding electrical requirements, including nominal cross sections of up to 6 mm² and a remarkable nominal current of 41 A. The robust housing, coloured in a distinct green, not only adds a layer of visual appeal but also enhances the durability against operational wear. Equipped with a screw connection and a tension sleeve, it ensures secure conductor fixation and reliable performance under fluctuating conditions, making it an excellent choice for numerous industrial projects.
Well-known connection principle facilitates global compatibility
Low temperature rise due to high contact force ensures efficiency
Two conductor connections are allowable, enhancing versatility
Protective guide prevents incorrect conductor insertion for safety
Designed for high-performance with a wide ambient temperature range
Compliance with WEEE/RoHS standards guarantees environmental safety
Related links
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913536
- Phoenix Contact PC 6-16/ 5-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913743
- Phoenix Contact DFK-PC 6-16/ 5-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701566
- Phoenix Contact DFK-PC 6-16/ 5-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701485
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913617
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913581
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913620
- Phoenix Contact PC 6/..-STF Series PCB Terminal Block 10.16 mm Pitch 1913578
