Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1913620
- RS Stock No.:
- 556-908
- Mfr. Part No.:
- 1913620
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-908
- Mfr. Part No.:
- 1913620
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector offers a robust and reliable solution for your electronic assembly needs. Designed specifically for applications requiring precision and stability, this connector excels in providing secure connections with a nominal current capacity of 41 A and a rated voltage of 1000 V. Its well-known connection principle enhances usability across various industries, while the integrated double steel spring ensures additional safety against temperature and power fluctuations. The connector's meticulous design includes a screw flange for mechanical stability and various options for conductor connection, catering to different installation requirements. With easy handling and a low temperature rise, this product is perfect for professionals seeking efficiency and durability in their projects.
Allows for the connection of multiple conductors securely
Integrated protective guide prevents incorrect conductor insertion
Screw locking mechanism enhances the reliability of the connection
Green insulating material is both strong and aesthetically pleasing
Designed to operate effectively in a wide temperature range
Related links
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913617
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913581
- Phoenix Contact PC 6/..-STF Series PCB Terminal Block 10.16 mm Pitch 1913578
- Phoenix Contact PC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1967508
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913552
- Phoenix Contact PC 6/ 5-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913604
- Phoenix Contact SPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711420
- Phoenix Contact ISPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748671
