Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1913617
- RS Stock No.:
- 558-116
- Mfr. Part No.:
- 1913617
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-116
- Mfr. Part No.:
- 1913617
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered to provide a reliable and high-performance solution for electrical connections within circuit boards. Known for its robust construction and ease of use, this connector is designed with a nominal cross section of 6 mm² and accommodates a variety of conductive materials. With an exceptional current rating of 41 A, it ensures superior performance in demanding applications. The connector is crafted to operate under considerable voltage levels, making it ideal for industrial environments. Its innovative design features screw connections with tension sleeves, guaranteeing a secure and durable fit. Enhanced by integrated double steel springs, it offers added safety during fluctuations in temperature and power, making this connector a trusted choice in the field.
Designed for worldwide compatibility with a well-known connection principle
Ensures low temperature rise thanks to maximum contact force
Facilitates connection of multiple conductors seamlessly
Features an integrated protective guide to prevent incorrect conductor insertion
Offers superior mechanical stability with its screwable flange
Compliant with WEEE and RoHS for environmental safety
Constructed from high-quality materials for long-lasting durability
Suitable for use in a wide range of ambient temperatures, enhancing operational reliability
Related links
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913581
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913620
- Phoenix Contact PC 6/..-STF Series PCB Terminal Block 10.16 mm Pitch 1913578
- Phoenix Contact PC 6/ 5-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913604
- Phoenix Contact PC 6-16/ 6-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913756
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913549
- Phoenix Contact PC 6-16/ 8-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913772
- Phoenix Contact PC 6 Series Pluggable Terminal Block 10.16 mm Pitch 1913633
