Phoenix Contact 5/..-PI, PTCM 0 Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 1015245
- RS Stock No.:
- 556-084
- Mfr. Part No.:
- 1015245
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-084
- Mfr. Part No.:
- 1015245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PI, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PI, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector from the PTCM 0.5/-PI series is engineered for optimal performance in compact spaces. Designed with a robust white housing, it showcases a high current capacity of 6 A while maintaining minimal dimensions. This innovative connector features crimp connections and pin contact types, making it ideal for touch-proof applications and free-hanging cable connections. Boasting a pitch of 2.5 mm, this model can effectively handle multiple connections, ensuring efficient functionality in various electronic setups. Moreover, it complies with strict industry standards for environmental safety and durability, providing reliable operation in challenging conditions. The products design prioritises ease of use and reliability, making it an excellent choice for professional needs.
Stable colour ensures consistent performance even under welding conditions
Compact dimensions allow for space efficient applications
Inverted connector design enhances safety for device outputs
Economical for large scale installations of crimped conductors
Manual and automatic crimping tools available for user convenience
Wide operational temperature range supports diverse application environments
Snap in locking provides secure connections preventing disconnection
Lightweight construction facilitates easy handling and installation
Complies with stringent environmental regulations for responsible usage
Related links
- Phoenix Contact 5/..-PI 2-Contact 1 Row, 1015242
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
- Phoenix Contact 5/..-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PL 5-Contact 1 Row, 1015461
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
