Phoenix Contact 5/..-PI, 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1015248
- RS Stock No.:
- 556-085
- Mfr. Part No.:
- 1015248
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-085
- Mfr. Part No.:
- 1015248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PI, 5/..-PL, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PI, 5/..-PL, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for efficiency and reliability in various applications, making it an essential component for modern electrical systems. With its inverted design featuring pin contacts, this connector ensures secure and touch-proof connections. It boasts a nominal cross-section of 0.75 mm² and is suitable for a range of conductor sizes, supporting both flexible and solid wire types. Its robust construction is complemented by a snap-in locking mechanism, promoting ease of use while maintaining a high current carrying capacity of 6 A. This ensures that it can meet the demands of high-performance environments, delivering exceptional performance without compromising on space constraints.
Designed for smooth crimp connections to save time in high-volume applications
Features a clean white housing that remains stable under operational stress
Supports a wide ambient temperature range, enhancing its versatility in various environments
Uses advanced insulating materials, making it suitable for challenging electrical conditions
Incorporates a snap-in locking mechanism for a secure fit in PCB layouts
Complies with international standards, ensuring reliability and safety in installations
Related links
- Phoenix Contact 5/..-PL 2-Contact 1 Row, 1015464
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 5-Contact 1 Row, 1015461
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
