Phoenix Contact PTDA Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1725159

Subtotal (100 units, in packs of 100)*

€627.74

(exc. VAT)

€772.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€627.74€6.277

*price indicative

RS Stock No.:
556-329
Mfr. Part No.:
1725159
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Orientation

Straight

Series

PTDA

COO (Country of Origin):
PL
The Phoenix Contact PCB connector designed to ensure reliability and efficiency in electrical connections. With a nominal cross-section of 1.5 mm² and a current capacity of 8 A, this connector is ideal for various applications where stable and robust connections are essential. Its push-in spring connection technology facilitates easy installation without the need for specialised tools, making it a user-friendly choice for engineers and technicians alike. The connector's compact design features linear double pinning, allowing for a neat arrangement within limited space constraints. Moreover, its optimal mounting method enhances flexibility in applications, while the integrated test option enables quick troubleshooting. Built to meet rigorous environmental standards, this connector is WEEE/RoHS compliant, ensuring it is free from hazardous materials for a sustainable choice.

Time-saving installation with push-in technology requiring no tools

Defined contact force maintains connection stability over extended periods

Quick and convenient testing options integrated into the design

Compact and efficient layout for maximising space in PCB applications

Robust construction complies with WEEE/RoHS for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy