Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block, 8-Contact, 10.16 mm Pitch, 1 Row, 1913565
- RS Stock No.:
- 556-906
- Mfr. Part No.:
- 1913565
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-906
- Mfr. Part No.:
- 1913565
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-ST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is an innovative solution for secure and efficient connections in various electronic applications. Designed with a nominal cross-section of 6 mm², this connector ensures optimal performance with its high current handling capacity of 41 A and rated voltage of 1000 V. Its robust construction features a screw connection with a tension sleeve, facilitating easy installation and maintenance. The product's green housing not only adds a modern aesthetic but also indicates its environmental compliance. With an integrated double steel spring for added safety during temperature fluctuations, this connector stands out in reliability. Whether used in PCB assemblies or modular equipment, it guarantees a dependable setup to meet industrial standards.
Ideal for reliable connections in various electronic applications
User-friendly screw connection design simplifies installation
Green housing reflects eco-friendly manufacturing practices
Integrated double steel spring increases operational safety
Suitable for a wide range of conductor cross-sections
Durable design ensures long-lasting performance under varying conditions
Embodies a low temperature rise design for enhanced efficiency
Compatible with COMBICON PC systems for versatile use
Lightweight construction aids in easy handling and assembly
Related links
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913549
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913552
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913536
- Phoenix Contact PC 6/..-ST Series PCB Terminal Block 10.16 mm Pitch 1913507
- Phoenix Contact PC 6 Series Pluggable Terminal Block 10.16 mm Pitch 1913633
- Phoenix Contact PC 6-16/ 8-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913772
- Phoenix Contact DFK-PC 6-16/ 8-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701511
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
