Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1913552
- RS Stock No.:
- 558-361
- Mfr. Part No.:
- 1913552
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-361
- Mfr. Part No.:
- 1913552
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-ST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a robust and reliable solution for a variety of applications, ensuring seamless connectivity and superior performance. Designed within the COMBICON product line, it boasts a nominal current of 41 A and a rated voltage of 1000 V, catering to demanding electrical environments. The intelligent design incorporates a screw connection with a tension sleeve, significantly enhancing security and ease of use. Its compact layout, with a pitch of 10.16 mm, allows for efficient space utilisation on PCBs. Additionally, the product features high-quality materials, including a silver contact surface, which ensures optimal conductivity and minimal contact resistance. With the added benefits of an integrated double steel spring, this connector excels in maintaining performance even under temperature and power fluctuations.
Integrates seamlessly into existing PCB designs for enhanced flexibility
Constructed from high quality materials to ensure long lasting durability
Supports the connection of multiple conductors with ease
Equipped with an innovative protective guide to prevent incorrect insertion
Offers a simple installation process reducing assembly time
Has a low temperature rise optimising energy efficiency
Ensures reliable performance in challenging environmental conditions
Related links
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913620
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913549
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913565
- Phoenix Contact PC 6/..-ST Series PCB Terminal Block 10.16 mm Pitch 1913507
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913536
- Phoenix Contact PC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1967508
- Phoenix Contact ISPC 16/7-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748590
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
