Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row, 1913549
- RS Stock No.:
- 554-906
- Mfr. Part No.:
- 1913549
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-906
- Mfr. Part No.:
- 1913549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-ST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for superior performance and reliability, designed specifically to cater to the diverse needs of modern electrical systems. With a carefully crafted nominal cross section of 6 mm², it ensures optimal power handling, while its robust construction allows for safe operation at voltages up to 1000 V. This product stands out in its category, providing a secure socket-type connection that minimises the risk of failure. Its design and features make it not only versatile but also user-friendly, promoting ease of installation and maintenance in various applications. Whether in industrial settings or more complex electronic systems, this connector is a dependable choice for seamless connectivity.
The design accommodates up to six connections making it ideal for compact assemblies
Constructed with a low contact resistance ensuring efficient power transmission
It features a lock free design facilitating swift connections without compromising safety
The integrated double steel spring enhances reliability during temperature fluctuations
Constructed with RoHS compliant materials promoting environmental sustainability
The product is packaged in cardboard reinforcing eco friendly practices
A smooth surface treatment process ensures durability and longevity
Allows for easy connection for conductors with varying cross sections enhancing versatility
Related links
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913552
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913565
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913536
- Phoenix Contact PC 6/..-ST Series PCB Terminal Block 10.16 mm Pitch 1913507
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact PC 6-16/ 6-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913756
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913617
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
