Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 0707196
- RS Stock No.:
- 565-690
- Mfr. Part No.:
- 0707196
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€626.00
(exc. VAT)
€769.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €626.00 | €12.52 |
*price indicative
- RS Stock No.:
- 565-690
- Mfr. Part No.:
- 0707196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Series | DFK-MSTB | |
| Length | 17.5mm | |
| Depth | 29.5mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Series DFK-MSTB | ||
Length 17.5mm | ||
Depth 29.5mm | ||
Width 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed through header is engineered for versatility in modern device design. It offers a robust solution for connections with a nominal cross-section of 2.5 mm² and is a vital component for reliable electrical performance. The design boasts exceptional flexibility allowing for both permanent solder connections and standardised slip-on connections. With an innovative pin layout ensuring straightforward installation, it sets a benchmark for dependability and versatility in connection technology. Particularly adept at managing higher currents, this header offers the reliability needed in demanding applications. Coupled with its durable material specifications and compliance with stringent regulatory standards, this product guarantees not only performance but also safety in electrical applications.
Meets the latest industry standards for safety and performance
Accommodates flexible panel positioning for varied designs
Provides a choice between solder and slip on connections enhancing usability
Features a compact linear pin layout that simplifies installation
Constructed with RoHS compliant materials ensuring environmental responsibility
Offers robust electrical properties essential for high demand applications
Designed for straightforward direct mounting with minimal effort
Lightweight yet durable ensuring ease of handling and reliability
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710125
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710099
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710028
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707167
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch 0707112
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
