Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 0710099
- RS Stock No.:
- 565-786
- Mfr. Part No.:
- 0710099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€582.25
(exc. VAT)
€716.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €582.25 | €11.645 |
*price indicative
- RS Stock No.:
- 565-786
- Mfr. Part No.:
- 0710099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Width | 65mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.5mm | |
| Length | 17.5mm | |
| Series | DFK-MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Width 65mm | ||
Standards/Approvals RoHS | ||
Depth 29.5mm | ||
Length 17.5mm | ||
Series DFK-MSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is designed to facilitate a seamless connection within devices, ensuring reliable performance and versatility in cable management. Crafted for superior electrical efficiency, it boasts a nominal current capacity of 12 A and operates safely at a rated voltage of 320 V, making it ideal for a variety of applications. The product features a compact footprint with linear pinning, ensuring straightforward installation and enhanced space utilisation. Easy to mount using a threaded flange, this header enables both solder and slip-on connections, allowing flexibility in panel designs. Its robust construction includes a tin-plated copper alloy contact that ensures durability and compliance with international standards, reflecting its high-quality engineering. Whether for prototyping or robust applications, this feed-through header meets the diverse needs of modern electronic systems.
Designed for flexible positioning and easy mounting in various setups
Allows for both permanent solder and standardised slip on connections
Offers compatibility with multiple connection technologies in one header
Built with a screwable flange that enhances mechanical stability
Complies with international standards for safety and environmental considerations
Constructed from robust materials to ensure durability in challenging environments
Features a compact design for efficient space management in electrical panels
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707167
- Phoenix Contact DFK-MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707303
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707196
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710125
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710028
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch 0707112
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
