Phoenix Contact 5/..-GF, DFK-MSTB 2 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 0710060
- RS Stock No.:
- 565-785
- Mfr. Part No.:
- 0710060
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€426.47
(exc. VAT)
€524.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €426.47 | €8.529 |
*price indicative
- RS Stock No.:
- 565-785
- Mfr. Part No.:
- 0710060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 17.5mm | |
| Series | 5/..-GF, DFK-MSTB 2 | |
| Depth | 29.5mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Length 17.5mm | ||
Series 5/..-GF, DFK-MSTB 2 | ||
Depth 29.5mm | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is meticulously designed to integrate seamlessly into devices requiring flexible cable connection solutions. Offering outstanding reliability and versatility, it caters to modern connectivity needs, facilitating both soldering and slip-on connections. The robust construction features a green housing, enhancing its aesthetics while ensuring durability. With a nominal current of 12 A and a rated voltage of 320 V, this component is engineered for efficient electrical performance. Its user-friendly design allows for direct mounting with linear pinning, making installation straightforward. The array of six positions supports various applications, fulfilling diverse requirements in industrial settings.
Offers maximum flexibility for device design with one header for multiple connection methods
Features a screw locking mechanism that provides exceptional mechanical stability
Includes a threaded flange for secure attachment to feed through panels
Constructed with RoHS compliant materials for environmentally responsible usage
Demonstrates resistance to environmental stress ensuring longevity in various conditions
Employs a tin plated surface for enhanced electrical conductivity and protection against corrosion
Integrates seamlessly into existing systems with a straightforward installation process
Related links
- Phoenix Contact 5/..-GF 10-Contact 1 Row, 0710109
- Phoenix Contact 5/..-GF 15-Contact 1 Row, 0710154
- Phoenix Contact 5/..-GF 7-Contact 1 Row, 0710073
- Phoenix Contact 5/..-G 8-Contact 1 Row, 0707060
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
- Phoenix Contact 5/..-STF-LR 10-Contact 1 Row, 1861771
