B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- RS Stock No.:
- 566-477
- Mfr. Part No.:
- X20DOF322
- Manufacturer:
- B&R
Subtotal (1 unit)*
€203.23
(exc. VAT)
€249.97
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.23 |
*price indicative
- RS Stock No.:
- 566-477
- Mfr. Part No.:
- X20DOF322
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 16 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, LR ENV1, KR | |
| Hazardous Area Certification | Division 2, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 16 Pin | ||
IP Rating IP20 | ||
Standards/Approvals KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UKCA, LR ENV1, KR | ||
Hazardous Area Certification Division 2, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output Module is equipped with 16 outputs for 1-wire connections, designed for source output wiring. It includes monitoring functions to detect short circuits or overloads in the output signals, as well as to monitor the status of the power supply, ensuring safe and stable operation.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
