RND RND 205 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, RND 205-15EDGRC-3.81-03P

Image representative of range

Subtotal (1 pack of 10 units)*

€0.60

(exc. VAT)

€0.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€0.60€0.06

*price indicative

RS Stock No.:
697-220
Mfr. Part No.:
RND 205-15EDGRC-3.81-03P
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

1

Current

8A

Voltage

30V

Series

RND 205

Standards/Approvals

RoHS, UL 94 V-0

COO (Country of Origin):
CN
The RND High-quality 90° pin header designed to facilitate reliable connections in your electronic projects. Boasting a 3.81mm pitch, it perfectly balances performance and ease of use, making it an essential component for both amateurs and professionals. The thoughtful design ensures minimal space consumption without compromising on the robustness of the electrical connection. Built to stringent quality standards, this pin header is Ideal for a variety of applications and environments, ensuring long-lasting performance. With an emphasis on practicality, it simplifies the assembly process, allowing quicker integration into projects.

Offers reliable connectivity with minimal contact resistance

Facilitates Rapid prototyping and efficient project development

Constructed from Durable materials ensuring longevity and stability

Suited for a diverse range of applications across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy