RND RND 205 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, RND 205-15EDGVC-3.81-03P
- RS Stock No.:
- 697-285
- Mfr. Part No.:
- RND 205-15EDGVC-3.81-03P
- Manufacturer:
- RND
Subtotal (1 pack of 10 units)*
€0.60
(exc. VAT)
€0.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.60 | €0.06 |
*price indicative
- RS Stock No.:
- 697-285
- Mfr. Part No.:
- RND 205-15EDGVC-3.81-03P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Orientation | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Orientation Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Pin header connector is designed to meet the demanding requirements of modern electronic applications. With a reliable pitch of 3.81mm, it ensures secure connections for multiple pole configurations, ranging from 2 to 12 poles. The robust construction features a PA66 housing that adheres to UL94V-0 standards, providing enhanced flame resistance. Combined with tin-plated brass pins, this connector guarantees excellent electrical conductivity. The product excels in both the mechanical and electrical domains, making it suitable for various applications where durability and performance are paramount. Its wide temperature range accommodates diverse operating environments, ensuring consistent performance even under challenging conditions.
Tin plating on brass pins improves electrical conductivity
Acceptable for use in harsh temperature conditions
Features a strong flame resistance rating for safety
Accommodates various pole configurations for flexibility
Related links
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGK-3.81-08P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
