HARTING Har Flexicon Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 14120417005000

Image representative of range

Subtotal (1 bag of 150 units)*

€389.44

(exc. VAT)

€479.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€389.44€2.596

*price indicative

RS Stock No.:
736-695
Mfr. Part No.:
14120417005000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

4

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5.08 MTV-4 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing reduces assembly time and costs

Shrouded design provides additional protection against misalignment

Polyamide and polyphthalamide housing materials offer high thermal resistance

Maximum operating temperature of 110 °C supports high-performance applications

Minimum operating temperature of -40 °C ensures functionality in extreme conditions

15 A current rating accommodates a wide range of applications

600 V voltage rating ensures safe operation in electrical systems

Compliance with multiple standards guarantees reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy