HARTING Har Flexicon Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 14120416002000

Image representative of range

Subtotal (1 bag of 150 units)*

€172.12

(exc. VAT)

€211.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.12€1.147

*price indicative

RS Stock No.:
737-115
Mfr. Part No.:
14120416002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Connector

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 MTH-4 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation speed and efficiency

Robust SMD design ensures durability and reliability in various applications

Fully automatic processing reduces assembly time and labour costs

Shrouded design provides additional protection against accidental contact

Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions

Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance

PCB mount type allows for easy integration into existing systems

Compliant with multiple standards including RoHS, CE, and UL for safety assurance

15 A current rating supports a wide range of applications

600 V voltage rating ensures compatibility with high-voltage systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy