HARTING Har Flexicon Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row, 14120515002000
- RS Stock No.:
- 736-697
- Mfr. Part No.:
- 14120515002000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
€200.16
(exc. VAT)
€246.20
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €200.16 | €1.334 |
*price indicative
- RS Stock No.:
- 736-697
- Mfr. Part No.:
- 14120515002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-5 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts provide reliable electrical performance
PCB mount type allows for easy integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
11 A current rating supports a wide range of electrical loads
300 V voltage rating ensures compatibility with various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515006000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515102000
