HARTING Har Flexicon Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row, 14120515006000
- RS Stock No.:
- 739-429
- Mfr. Part No.:
- 14120515006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 150 units)*
€382.90
(exc. VAT)
€470.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €382.90 | €2.553 |
*price indicative
- RS Stock No.:
- 739-429
- Mfr. Part No.:
- 14120515006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Board to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Board to Board | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-5 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines assembly and reduces labour costs
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts provide reliable electrical conductivity
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
11 A current rating supports a wide range of applications
300 V voltage rating accommodates various electrical requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, it has a voltage rating of 300 V, making it suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515102000
