HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 14310515106000
- RS Stock No.:
- 736-964
- Mfr. Part No.:
- 14310515106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 150 units)*
€543.49
(exc. VAT)
€668.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €543.49 | €3.623 |
*price indicative
- RS Stock No.:
- 736-964
- Mfr. Part No.:
- 14310515106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Depth | 20.85mm | |
| Length | 29.44mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Depth 20.85mm | ||
Length 29.44mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-5 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector designed for horizontal orientation enhances space efficiency
Push-in spring-cage termination simplifies wire connection and reduces installation time
Rated current of 11 A supports a wide range of applications
Five contacts provide robust connectivity for multiple signals
Constructed from copper alloy for excellent conductivity
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for durability and thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Suitable for wire sizes from 0.14 mm² to 1.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB mounting with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515002000
