HARTING Har Flexicon Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 14120814002000
- RS Stock No.:
- 736-704
- Mfr. Part No.:
- 14120814002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€213.78
(exc. VAT)
€262.95
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €213.78 | €2.138 |
*price indicative
- RS Stock No.:
- 736-704
- Mfr. Part No.:
- 14120814002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-8 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing allows for streamlined manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliant with multiple standards including RoHS, CE, and UL for safety assurance
11 A current rating supports a wide range of applications
300 V voltage rating ensures compatibility with various electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the current rating for this connector?
The connector has a current rating of 11 A.
Is this product compliant with safety standards?
Yes, it meets RoHS, CE, and UL standards for safety compliance.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14130816001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815006000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816001000
