HARTING Har Flexicon Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 14130814001000
- RS Stock No.:
- 744-763
- Mfr. Part No.:
- 14130814001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€200.14
(exc. VAT)
€246.17
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €200.14 | €2.001 |
*price indicative
- RS Stock No.:
- 744-763
- Mfr. Part No.:
- 14130814001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 MWV-8 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Copper alloy contacts with tin plating ensure reliable electrical performance
Operating temperature range of -40 °C to 110 °C supports diverse applications
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
11 A current rating supports a wide range of applications
300 V voltage rating accommodates various electrical requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various safety standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14130816001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815006000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816001000
