HARTING Har Flexicon Series PCB Connector, 15-Contact, 3.81 mm Pitch, 1 Row, 14121515002000
- RS Stock No.:
- 736-722
- Mfr. Part No.:
- 14121515002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€199.90
(exc. VAT)
€245.88
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €199.90 | €3.998 |
*price indicative
- RS Stock No.:
- 736-722
- Mfr. Part No.:
- 14121515002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 15 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 15 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-15 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology for improved performance.
Features & Benefits
Rapid connection of individual wires facilitates quick assembly and reduces installation time
Robust SMD design ensures durability and reliability in demanding environments
Fully automatic processing allows for efficient manufacturing and reduced labour costs
Shrouded design enhances safety by preventing accidental contact with live terminals
Operating temperature range of -40 °C to 110 °C supports diverse industrial applications
Tin-plated copper alloy contacts provide excellent conductivity and corrosion resistance
PCB mount type ensures secure installation on printed circuit boards
Compliance with multiple standards, including RoHS and CE, ensures regulatory adherence
15 contacts in a single row optimises space utilisation on PCBs
Through hole solder termination type ensures strong mechanical and electrical connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121517006000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311515102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120715001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120715002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120915005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120515006000
