HARTING Har Flexicon Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row, 14121517006000
- RS Stock No.:
- 739-062
- Mfr. Part No.:
- 14121517006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€240.18
(exc. VAT)
€295.42
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €240.18 | €4.804 |
*price indicative
- RS Stock No.:
- 739-062
- Mfr. Part No.:
- 14121517006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-15 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Polyamide and polyphthalamide housing offers excellent thermal stability
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to 110 °C supports diverse applications
15 A current rating accommodates a wide range of electrical loads
PCB mount type simplifies integration into existing systems
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121515002000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311517102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311517106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617006000
