HARTING Har Flexicon Series PCB Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 14311515102000

Image representative of range

Subtotal (1 bag of 50 units)*

€405.00

(exc. VAT)

€498.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€405.00€8.10

*price indicative

RS Stock No.:
740-043
Mfr. Part No.:
14311515102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

150V

Length

57.15mm

Depth

20.75mm

Standards/Approvals

UL 94 V-0

Width

11.65mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FPH-15 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals through the side of the device to the PCB, ensuring reliable connections.

Features & Benefits


Connector type is female, providing secure connections for various applications

Horizontal orientation allows for space-efficient installation in tight environments

Push-in-spring-cage termination simplifies wiring and reduces installation time

Rated current of 11 A supports a wide range of electrical loads

15 contacts enable multiple connections in a Compact design

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Maximum wire size of 1.5 mm² accommodates various wire gauges up to 14 AWG

Depth of 20.75 mm and width of 11.65 mm ensure compatibility with standard PCB layouts

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into telecommunications and signal transmission systems

Applied in robotics and automated machinery for seamless operation

Installed in outdoor electrical enclosures requiring robust protection

What is the rated voltage for this product?


The rated voltage for this product is 150 V.

What type of mounting does this product require?


This product requires horizontal mounting for optimal installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy