HARTING Har Flexicon Series PCB Connector, 6-Contact, 3.81 mm Pitch, 1 Row, 14120615001000
- RS Stock No.:
- 736-948
- Mfr. Part No.:
- 14120615001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€162.16
(exc. VAT)
€199.46
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €162.16 | €1.622 |
*price indicative
- RS Stock No.:
- 736-948
- Mfr. Part No.:
- 14120615001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTV-6 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for straightforward integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
11 A current rating supports a wide range of applications
300 V voltage rating ensures compatibility with various electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
