HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 14310615102000

Image representative of range

Subtotal (1 bag of 100 units)*

€323.87

(exc. VAT)

€398.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€323.87€3.239

*price indicative

RS Stock No.:
739-049
Mfr. Part No.:
14310615102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

150V

Length

22.86mm

Standards/Approvals

UL 94 V-0

Depth

20.75mm

Width

11.65mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FPH-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures compatibility with various devices

Horizontal orientation allows for space-efficient installation

Push-in spring-cage termination simplifies wiring and reduces installation time

Rated current of 11 A supports a wide range of applications

Six contacts provide multiple connection points for enhanced functionality

Constructed from copper alloy for excellent conductivity

Housing MADE from polyamide and polyphthalamide offers durability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 22.86 mm length and 11.65 mm width facilitate integration

Maximum wire size of 1.5 mm² accommodates various wiring needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector features a horizontal orientation for easy installation on PCBs.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy