HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 14310615401000
- RS Stock No.:
- 741-548
- Mfr. Part No.:
- 14310615401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€247.96
(exc. VAT)
€304.99
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.96 | €2.48 |
*price indicative
- RS Stock No.:
- 741-548
- Mfr. Part No.:
- 14310615401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 10.35mm | |
| Series | Har Flexicon | |
| Depth | 19.2mm | |
| Length | 22.86mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 10.35mm | ||
Series Har Flexicon | ||
Depth 19.2mm | ||
Length 22.86mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSV-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space in Compact installations
Screw termination method allows for easy and secure wire connections
Rated current of 10 A supports a variety of applications
Six contacts provide multiple connection points for enhanced functionality
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Compliant with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 22.86 mm length and 10.35 mm width facilitate integration
Suitable for wire sizes from 0.05 mm² to 1.5 mm² for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
