HARTING Har Flexicon Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 14120817002000

Image representative of range

Subtotal (1 bag of 100 units)*

€183.60

(exc. VAT)

€225.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€183.60€1.836

*price indicative

RS Stock No.:
736-705
Mfr. Part No.:
14120817002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

8

Product Type

PCB Connector

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5.08 MTH-8 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation speed and efficiency

Robust SMD design ensures durability and reliability in various applications

Fully automatic processing reduces assembly time and labour costs

Shrouded design provides additional protection against accidental disconnection

Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions

Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance

PCB mount type allows for easy integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

15 A current rating supports a wide range of applications

600 V voltage rating ensures compatibility with high-voltage systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

What type of mounting does this product require?


This product requires PCB mounting for installation.

Is this product suitable for low-voltage DC circuits?


Yes, it is rated for 600 V, making it suitable for low-voltage DC applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy