HARTING Har Flexicon Series PCB Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 14311514402000
- RS Stock No.:
- 737-325
- Mfr. Part No.:
- 14311514402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€321.61
(exc. VAT)
€395.58
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €321.61 | €6.432 |
*price indicative
- RS Stock No.:
- 737-325
- Mfr. Part No.:
- 14311514402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Depth | 15.5mm | |
| Length | 52.5mm | |
| Width | 11.1mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Depth 15.5mm | ||
Length 52.5mm | ||
Width 11.1mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its robust construction and reliable performance make it suitable for various electronic systems.
Features & Benefits
Connector type is female, ensuring secure connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable and easy wire connections
Rated current of 10 A supports a wide range of applications
15 contacts enable multiple connections in a Compact design
Made from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Operating voltage of 150 V accommodates various electrical systems
Compact dimensions of 52.5 mm length and 15.5 mm depth facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What is the rated current for this product?
The rated current for this product is 10 A.
What is the operating voltage for this Terminal block?
The operating voltage for this Terminal Block is 150 V.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311515102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311517102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311517106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
