HARTING Har Flexicon Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 14311517106000

Image representative of range

Subtotal (1 bag of 50 units)*

€309.23

(exc. VAT)

€380.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€309.23€6.185

*price indicative

RS Stock No.:
737-326
Mfr. Part No.:
14311517106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

15

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide, Polyphthalamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

250V

Length

86.36mm

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Depth

25.05mm

Width

14.9mm

COO (Country of Origin):
IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type is female, providing versatile connectivity options

Horizontal orientation allows for space-efficient installation

Push-in-spring-cage termination simplifies wiring and reduces installation time

Rated current of 12 A supports a wide range of applications

15 contacts enable multiple connections in a Compact design

Constructed from copper alloy for excellent conductivity

Sn mating side ensures secure connections

PCB fixing with screw flange enhances stability and reliability

Made from polyamide and polyphthalamide for durability

Complies with CE, RoHS, and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this PCB Connector Terminal Block is 250 V.

What type of mounting does this product require?


This product requires PCB fixing with a screw flange for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy