HARTING Har Flexicon Series PCB Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 14311814402000

Image representative of range

Subtotal (1 bag of 50 units)*

€385.15

(exc. VAT)

€473.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€385.15€7.703

*price indicative

RS Stock No.:
737-329
Mfr. Part No.:
14311814402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

18

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

150V

Series

Har Flexicon

Width

11.1mm

Standards/Approvals

UL 94 V-0

Length

63mm

Depth

15.5mm

COO (Country of Origin):
IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Horizontal orientation allows for space-efficient installation in tight environments

Screw termination method ensures a robust and reliable connection

Rated current of 10 A supports a wide range of electrical applications

18 contacts facilitate multiple connections in a single block

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 63 mm length and 15.5 mm depth optimise space usage

Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in electrical distribution systems for efficient power routing

Integrated into robotics and automated machinery for seamless operation

Installed in telecommunications and signal transmission applications

Effective in building automation for lighting and HVAC control

What is the rated voltage for this product?


The rated voltage for this PCB Connector Terminal Block is 150 V.

What type of mounting does this product require?


This product requires screw termination for secure wire connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy