HARTING Har Flexicon Series PCB Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 14311814106000
- RS Stock No.:
- 745-162
- Mfr. Part No.:
- 14311814106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€474.23
(exc. VAT)
€583.30
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €474.23 | €9.485 |
*price indicative
- RS Stock No.:
- 745-162
- Mfr. Part No.:
- 14311814106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 18 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Depth | 20.85mm | |
| Length | 73.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Depth 20.85mm | ||
Length 73.3mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 11 A supports reliable power transmission
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Made from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on circuit boards
Housing materials of polyamide and polyphthalamide offer high thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 14 AWG accommodates a wide range of wire gauges
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121814001000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311815102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311817106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
