HARTING Har Flexicon Series PCB Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 14311817106000
- RS Stock No.:
- 741-186
- Mfr. Part No.:
- 14311817106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€348.60
(exc. VAT)
€428.78
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €348.60 | €6.972 |
*price indicative
- RS Stock No.:
- 741-186
- Mfr. Part No.:
- 14311817106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 18 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Depth | 25.05mm | |
| Length | 101.6mm | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Series Har Flexicon | ||
Depth 25.05mm | ||
Length 101.6mm | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination ensures reliable connections while optimising space.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in spring-cage termination simplifies installation and enhances reliability
Made from copper alloy for excellent conductivity and durability
PCB fixing with screw flange provides secure mounting
Constructed from polyamide and polyphthalamide for thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 2.5 mm² accommodates a range of applications
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 250 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121817006000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311815102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312217106000
