HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 14310315402000

Image representative of range

Subtotal (1 bag of 200 units)*

€257.69

(exc. VAT)

€316.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€257.69€1.288

*price indicative

RS Stock No.:
737-681
Mfr. Part No.:
14310315402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

150V

Standards/Approvals

UL 94 V-0

Width

11.1mm

Length

11.43mm

Depth

15.5mm

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FSH-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation facilitates easy integration into Compact spaces

Screw termination method provides reliable and robust wire connections

Rated current of 10 A supports a variety of applications

Three contacts allow for versatile connectivity options

Constructed from copper alloy for excellent conductivity

Housing materials of polyamide and polyphthalamide enhance durability

Compliant with multiple standards including RoHS and UL 1059 for safety

Compact dimensions of 11.43 mm length and 15.5 mm depth optimise space usage

Suitable for wire sizes from 30 AWG to 14 AWG for flexible installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires screw termination for secure mounting.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy