HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 14310315102000
- RS Stock No.:
- 737-829
- Mfr. Part No.:
- 14310315102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€322.84
(exc. VAT)
€397.09
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.84 | €1.614 |
*price indicative
- RS Stock No.:
- 737-829
- Mfr. Part No.:
- 14310315102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 20.75mm | |
| Length | 11.43mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Depth 20.75mm | ||
Length 11.43mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Three contacts provide reliable connections for multiple signals
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide offers durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions facilitate integration into tight spaces
Maximum wire size of 1.5 mm² accommodates various wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product features a horizontal mounting orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310315401000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120315001000
