HARTING Har Flexicon Series PCB Connector, 3-Contact, 3.81 mm Pitch, 1 Row, 14120315006000

Image representative of range

Subtotal (1 bag of 200 units)*

€401.87

(exc. VAT)

€494.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€401.87€2.009

*price indicative

RS Stock No.:
738-980
Mfr. Part No.:
14120315006000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

300V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTH-3 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances safety by preventing accidental contact

Operating temperature range of -40 °C to 110 °C supports diverse applications

Tin-plated copper alloy contacts ensure reliable electrical performance

PCB mount type facilitates easy integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

11 A current rating supports a wide range of electrical loads

300 V voltage rating ensures compatibility with various industrial applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various regulatory standards.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy