HARTING Har Flexicon Series PCB Connector, 16-Contact, 3.5 mm Pitch, 1 Row, 14121614001000

Image representative of range

Subtotal (1 bag of 50 units)*

€209.11

(exc. VAT)

€257.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€209.11€4.182

*price indicative

RS Stock No.:
737-818
Mfr. Part No.:
14121614001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.50 MTV-16 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation speed and efficiency

Robust SMD design ensures durability and reliability in various applications

Fully automatic processing allows for streamlined manufacturing and assembly

Shrouded contacts provide additional protection against accidental disconnection

Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions

Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance

PCB mount type facilitates easy integration into existing systems

Compliance with multiple standards ensures safety and reliability in use

11 A current rating supports a wide range of applications

300 V voltage rating allows for versatile electrical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What type of mounting does this product require?


This product requires PCB mounting for installation.

Is this product suitable for low-voltage DC circuits?


Yes, it has a voltage rating of 300 V, making it suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy