HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 14311614106000
- RS Stock No.:
- 743-787
- Mfr. Part No.:
- 14311614106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€433.21
(exc. VAT)
€532.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €433.21 | €8.664 |
*price indicative
- RS Stock No.:
- 743-787
- Mfr. Part No.:
- 14311614106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Width | 11.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 66.3mm | |
| Depth | 20.85mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Width 11.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 66.3mm | ||
Depth 20.85mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination ensures reliable connections while optimising space within control panels.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Rated current of 11 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in spring-cage termination simplifies installation and enhances reliability
Made from copper alloy for excellent conductivity and durability
PCB fixing with screw flange provides secure mounting
Constructed from polyamide and polyphthalamide for thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 14 AWG accommodates a range of applications
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615402000
