HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 14311614102000

Image representative of range

Subtotal (1 bag of 50 units)*

€431.44

(exc. VAT)

€530.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€431.44€8.629

*price indicative

RS Stock No.:
743-175
Mfr. Part No.:
14311614102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

16

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide, Polyphthalamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

150V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Length

56mm

Width

11.65mm

Depth

20.85mm

COO (Country of Origin):
IT
The HARTING PCB Connector Terminal Block is designed for efficient connectivity in industrial devices, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination ensures reliable connections while saving installation time.

Features & Benefits


Connector design allows for easy integration into various applications

Horizontal orientation optimises space utilisation in control panels

Push-in spring-cage termination simplifies wiring and reduces installation time

Rated current of 11 A supports a wide range of applications

16 contacts provide ample connectivity options for complex systems

Constructed from copper alloy for enhanced conductivity and durability

Housing materials of polyamide and polyphthalamide ensure robust performance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 56 mm length and 20.85 mm depth fit in tight spaces

Maximum wire size of 1.5 mm² accommodates various wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this PCB Connector Terminal Block is 150 V.

What type of mounting does this product require?


This product features a horizontal mounting orientation for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy