HARTING Har Flexicon Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 14120416001000
- RS Stock No.:
- 737-842
- Mfr. Part No.:
- 14120416001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 150 units)*
€172.12
(exc. VAT)
€211.71
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.12 | €1.147 |
*price indicative
- RS Stock No.:
- 737-842
- Mfr. Part No.:
- 14120416001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 MTV-4 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing reduces assembly time and costs
Shrouded design provides additional protection against misalignment
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for straightforward integration into devices
Compliant with multiple standards including RoHS and CE for regulatory assurance
15 A current rating supports a wide range of applications
600 V voltage rating ensures compatibility with high-voltage systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the current rating for this connector?
The current rating for this connector is 15 A.
Is this product compliant with RoHS and CE standards?
Yes, this product is compliant with RoHS and CE standards.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120416002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120417005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120417002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120417001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120417006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130417001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120414002000
